Part Details for 74HCT27PW,112 by NXP Semiconductors
Overview of 74HCT27PW,112 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT27PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT27PW,112-954-ND
|
DigiKey | IC GATE NOR Min Qty: 2329 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8156 In Stock |
|
$0.1300 | Buy Now |
DISTI #
86087661
|
Verical | 74HCT27PW,112 Min Qty: 2850 Package Multiple: 1 Date Code: 1301 | Americas - 8156 |
|
$0.1316 | Buy Now |
DISTI #
86088594
|
Verical | 74HCT27PW,112 Min Qty: 2850 Package Multiple: 1 Date Code: 1501 | Americas - 2976 |
|
$0.1316 | Buy Now |
|
Rochester Electronics | 74HCT27PW - NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8156 |
|
$0.1053 / $0.1239 | Buy Now |
Part Details for 74HCT27PW,112
74HCT27PW,112 CAD Models
74HCT27PW,112 Part Data Attributes
|
74HCT27PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT27PW,112
NXP Semiconductors
74HC(T)27 - Triple 3-input NOR gate TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT27PW,112
This table gives cross-reference parts and alternative options found for 74HCT27PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT27PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT27PW | NXP Semiconductors | Check for Price | IC HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | 74HCT27PW,112 vs 74HCT27PW |
935189580118 | NXP Semiconductors | Check for Price | IC HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | 74HCT27PW,112 vs 935189580118 |