Part Details for 74HCT259D by Nexperia
Overview of 74HCT259D by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HCT259D
74HCT259D CAD Models
74HCT259D Part Data Attributes
|
74HCT259D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT259D
Nexperia
D Latch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-09-19 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 57 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for 74HCT259D
This table gives cross-reference parts and alternative options found for 74HCT259D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT259D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT259D,652 | 74HC(T)259 - 8-bit addressable latch SOP 16-Pin | NXP Semiconductors | 74HCT259D vs 74HCT259D,652 |
GD74HCT259D | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HCT259D vs GD74HCT259D |
CD74HCT259M96 | D LATCH | Intersil Corporation | 74HCT259D vs CD74HCT259M96 |
74HCT259D-T | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, FF/Latch | NXP Semiconductors | 74HCT259D vs 74HCT259D-T |
CD74HCT259ME4 | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HCT259D vs CD74HCT259ME4 |
74HCT259D,653 | 74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin | Nexperia | 74HCT259D vs 74HCT259D,653 |
CD74HCT259MTG4 | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HCT259D vs CD74HCT259MTG4 |
933715130652 | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch | NXP Semiconductors | 74HCT259D vs 933715130652 |
CD74HCT259MT | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | 74HCT259D vs CD74HCT259MT |
CD74HCT259M96G4 | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | 74HCT259D vs CD74HCT259M96G4 |