Signal Circuits
74HCT1G66GV-Q100H
Description: 74HC1G66-Q100; 74HCT1G66-Q100 - Single-pole single-throw analog switch@en-us TSOP 5-Pin

Overview of 74HCT1G66GV-Q100H by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for 74HCT1G66GV-Q100H by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2485
Newark Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT1G66GV-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0910
$0.0910 Buy Now
DISTI # 1727-74HCT1G66GV-Q100HCT-ND
DigiKey IC SWITCH SPST-NOX1 95OHM SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.4800
  • 10 $0.3570
  • 25 $0.3124
  • 100 $0.2022
  • 250 $0.1674
  • 500 $0.1339
  • 1,000 $0.1027
  • 3,000 $0.0893
  • 6,000 $0.0804
  • 15,000 $0.0714
  • 30,000 $0.0670
  • 75,000 $0.0594
  • 150,000 $0.0571
$0.0571 / $0.4800 Buy Now
DISTI # 74HCT1G66GV-Q100H
Avnet Americas Analog Switch Single SPST 5-Pin SC-74A T/R - Tape and Reel (Alt: 74HCT1G66GV-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0654
  • 18,000 $0.0636
  • 30,000 $0.0619
  • 60,000 $0.0601
  • 120,000 $0.0583
  • 600,000 $0.0566
  • 1,200,000 $0.0548
$0.0548 / $0.0654 Buy Now
DISTI # 771-74HCT1G66GVQ100H
Mouser Electronics Analog Switch ICs 74HCT1G66GV-Q100/SOT753/SO5 RoHS: Compliant 2870
  • 1 $0.4800
  • 10 $0.3130
  • 100 $0.1340
  • 1,000 $0.1020
  • 3,000 $0.0800
  • 9,000 $0.0710
  • 24,000 $0.0660
  • 45,000 $0.0590
  • 99,000 $0.0570
$0.0570 / $0.4800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 12,000 $0.0575
$0.0575 Buy Now
Rochester Electronics 74HC66 - Single-pole single-throw analog switch RoHS: Compliant Status: Active Min Qty: 1 2900
  • 1 $0.0580
  • 25 $0.0568
  • 100 $0.0545
  • 500 $0.0522
  • 1,000 $0.0493
$0.0493 / $0.0580 Buy Now
DISTI # 74HCT1G66GV-Q100H
TTI Analog Switch ICs 74HCT1G66GV-Q100/SOT753/SO5 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel Americas - 0
  • 12,000 $0.0700
  • 15,000 $0.0690
  • 24,000 $0.0650
  • 45,000 $0.0580
  • 75,000 $0.0570
  • 150,000 $0.0560
$0.0560 / $0.0700 Buy Now
DISTI # 74HCT1G66GV-Q100H
Avnet Silica Analog Switch Single SPST 5-Pin SC-74A T/R (Alt: 74HCT1G66GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74HCT1G66GV-Q100H by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT1G66GV-Q100H by Nexperia

74HCT1G66GV-Q100H
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
TSOP,
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Off-state Isolation-Nom
50 dB
On-state Resistance-Max (Ron)
142 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
225 ns
Switch-on Time-Max
150 ns
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74HCT1G66GV-Q100H
    Nexperia
    74HC1G66-Q100; 74HCT1G66-Q100 - Single-pole single-throw analog switch@en-us TSOP 5-Pin
    VS

Related Parts for 74HCT1G66GV-Q100H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT1G66GV-Q100H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT1G66GV-Q100H by Nexperia

  • Please alert me when 74HCT1G66GV-Q100H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT1G66GV-Q100H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT1G66GV-Q100H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT1G66GV-Q100H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT1G66GV-Q100H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT1G66GV-Q100H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: