Part Details for 74HCT1G00GV by NXP Semiconductors
Overview of 74HCT1G00GV by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT1G00GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 2-input NAND gate | 29000 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for 74HCT1G00GV
74HCT1G00GV CAD Models
74HCT1G00GV Part Data Attributes
|
74HCT1G00GV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT1G00GV
NXP Semiconductors
IC HCT SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSOP6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74HCT1G00GV
This table gives cross-reference parts and alternative options found for 74HCT1G00GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G00GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935271648125 | IC AHCT/VHCT SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74HCT1G00GV vs 935271648125 |
74HCT1G00GV,125 | 74HC(T)1G00 - 2-input NAND gate TSOP 5-Pin | NXP Semiconductors | 74HCT1G00GV vs 74HCT1G00GV,125 |
74HCT1G00GV | NAND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HCT1G00GV vs 74HCT1G00GV |
74HCT1G00GV,125 | 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | 74HCT1G00GV vs 74HCT1G00GV,125 |
935272012125 | NAND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HCT1G00GV vs 935272012125 |
74AHCT1G00GV,125 | 74AHC(T)1G00 - 2-input NAND gate TSOP 5-Pin | NXP Semiconductors | 74HCT1G00GV vs 74AHCT1G00GV,125 |
74AHCT1G00GV | NAND Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HCT1G00GV vs 74AHCT1G00GV |