Logic
74HCT175DB
Description: IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch

Overview of 74HCT175DB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for 74HCT175DB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT175DB by NXP Semiconductors

74HCT175DB
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
50 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
17 MHz
Want to compare parts?
  1. 74HCT175DB
    NXP Semiconductors
    IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch
    VS

Alternate Parts for 74HCT175DB

This table gives cross-reference parts and alternative options found for 74HCT175DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT175DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT175DB,118 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SSOP1 16-Pin NXP Semiconductors 74HCT175DB vs 74HCT175DB,118
74HCT175DB,112 SSOP1 16-Pin Nexperia 74HCT175DB vs 74HCT175DB,112
74HCT175DB-T D Flip-Flop Nexperia 74HCT175DB vs 74HCT175DB-T
935188590118 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 Nexperia 74HCT175DB vs 935188590118
Part Number Description Manufacturer Compare
GD74HCT175J D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd 74HCT175DB vs GD74HCT175J
CD74HCT175W HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, UUC, WAFER Texas Instruments 74HCT175DB vs CD74HCT175W
CD74HCT175ME4 High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-SOIC -55 to 125 Texas Instruments 74HCT175DB vs CD74HCT175ME4
933715060653 IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors 74HCT175DB vs 933715060653
CD54HCT175H/3A D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS Harris Semiconductor 74HCT175DB vs CD54HCT175H/3A
74HCT175D-T D Flip-Flop Nexperia 74HCT175DB vs 74HCT175D-T
933715060653 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 Nexperia 74HCT175DB vs 933715060653
CD54HCT175F D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 Harris Semiconductor 74HCT175DB vs CD54HCT175F
CD74HCT175EE4 High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-PDIP -55 to 125 Texas Instruments 74HCT175DB vs CD74HCT175EE4
935188970112 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 Nexperia 74HCT175DB vs 935188970112

Related Parts for 74HCT175DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT175DB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT175DB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT175DB would you like to use for your alert(s)?
  • Please alert me when 74HCT175DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT175DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT175DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT175DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT175DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT175DB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: