74HCT165BQ-Q100
Description: Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16

Overview of 74HCT165BQ-Q100 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74HCT165BQ-Q100 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT165BQ-Q100 by Nexperia

74HCT165BQ-Q100
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
HCT
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
3.5 mm
Logic IC Type
PARALLEL IN SERIAL OUT
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
51 ns
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
2.5 mm
fmax-Min
17 MHz
Want to compare parts?
  1. 74HCT165BQ-Q100
    Nexperia
    Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16
    VS

Alternate Parts for 74HCT165BQ-Q100

This table gives cross-reference parts and alternative options found for 74HCT165BQ-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT165BQ-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT165BQ Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16 Nexperia 74HCT165BQ-Q100 vs 74HCT165BQ
74HCT165BQ IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Shift Register NXP Semiconductors 74HCT165BQ-Q100 vs 74HCT165BQ
Part Number Description Manufacturer Compare
74HCT165BQ Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16 Nexperia 74HCT165BQ-Q100 vs 74HCT165BQ
74HCT165D/T3 IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register NXP Semiconductors 74HCT165BQ-Q100 vs 74HCT165D/T3
SN74HCS165BQBR 8-bit parallel-load shift registers with Schmitt-trigger inputs 16-WQFN -40 to 125 Texas Instruments 74HCT165BQ-Q100 vs SN74HCS165BQBR
M74HCT165TTR HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, TSSOP-16 STMicroelectronics 74HCT165BQ-Q100 vs M74HCT165TTR
74HCT165D IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register NXP Semiconductors 74HCT165BQ-Q100 vs 74HCT165D
74HCT165PW,112 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin Nexperia 74HCT165BQ-Q100 vs 74HCT165PW,112
74HCT165PW,118 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin Nexperia 74HCT165BQ-Q100 vs 74HCT165PW,118
74HCT165PW-T IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Shift Register NXP Semiconductors 74HCT165BQ-Q100 vs 74HCT165PW-T
74HCT165PW-Q100,118 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 Nexperia 74HCT165BQ-Q100 vs 74HCT165PW-Q100,118
74HCT165PW,118 74HC(T)165 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin NXP Semiconductors 74HCT165BQ-Q100 vs 74HCT165PW,118

Related Parts for 74HCT165BQ-Q100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT165BQ-Q100 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT165BQ-Q100 by Nexperia

  • Please alert me when 74HCT165BQ-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT165BQ-Q100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT165BQ-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT165BQ-Q100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT165BQ-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT165BQ-Q100 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: