Logic
74HCT161DB-T
NXP Semiconductors
Description: IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT338-1, SSOP-16, Counter

Overview of 74HCT161DB-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for 74HCT161DB-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT161DB-T by NXP Semiconductors

74HCT161DB-T
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SSOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
15 MHz
Want to compare parts?
  1. 74HCT161DB-T
    NXP Semiconductors
    IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT338-1, SSOP-16, Counter
    VS

Alternate Parts for 74HCT161DB-T

This table gives cross-reference parts and alternative options found for 74HCT161DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT161DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT161DB IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT338-1, SSOP-16, Counter NXP Semiconductors 74HCT161DB-T vs 74HCT161DB
74HCT161DB,118 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset SSOP1 16-Pin NXP Semiconductors 74HCT161DB-T vs 74HCT161DB,118
74HCT161DB,112 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset SSOP1 16-Pin NXP Semiconductors 74HCT161DB-T vs 74HCT161DB,112
Part Number Description Manufacturer Compare
MC74HCT161AD Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Semiconductor Products 74HCT161DB-T vs MC74HCT161AD
74HCT161D,652 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset SOP 16-Pin NXP Semiconductors 74HCT161DB-T vs 74HCT161D,652
74HCT161DB IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT338-1, SSOP-16, Counter NXP Semiconductors 74HCT161DB-T vs 74HCT161DB
74HCT163D,653 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin Nexperia 74HCT161DB-T vs 74HCT163D,653
74HCT163DB IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HCT161DB-T vs 74HCT163DB
74HCT161D,653 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset SOP 16-Pin NXP Semiconductors 74HCT161DB-T vs 74HCT161D,653
74HCT163DB,112 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset SSOP1 16-Pin NXP Semiconductors 74HCT161DB-T vs 74HCT163DB,112
MC74HCT163ADR2 HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Mobility LLC 74HCT161DB-T vs MC74HCT163ADR2
74HCT163DB-T IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HCT161DB-T vs 74HCT163DB-T
933715000653 IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter NXP Semiconductors 74HCT161DB-T vs 933715000653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT161DB-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT161DB-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT161DB-T would you like to use for your alert(s)?
  • Please alert me when 74HCT161DB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT161DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT161DB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT161DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT161DB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT161DB-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: