Part Details for 74HCT14D,118 by NXP Semiconductors
Overview of 74HCT14D,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT14DGVR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TVSOP -40 to 85 | |
SN74HCT14DBR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85 | |
SN74HCT14DRG4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 |
Part Details for 74HCT14D,118
74HCT14D,118 CAD Models
74HCT14D,118 Part Data Attributes
|
74HCT14D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT14D,118
NXP Semiconductors
HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 51 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74HCT14D,118
This table gives cross-reference parts and alternative options found for 74HCT14D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT14D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT14DR2G | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | 74HCT14D,118 vs 74HCT14DR2G |
74HCT14D/T3 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | NXP Semiconductors | 74HCT14D,118 vs 74HCT14D/T3 |
SN74HCS14DR | Hex inverter with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT14D,118 vs SN74HCS14DR |
74HCT14D-Q100,118 | 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HCT14D,118 vs 74HCT14D-Q100,118 |
933714440652 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HCT14D,118 vs 933714440652 |
MC74HCT14ADG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | 74HCT14D,118 vs MC74HCT14ADG |
935277617118 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | 74HCT14D,118 vs 935277617118 |
935278382118 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | 74HCT14D,118 vs 935278382118 |
74HCT14D/S71 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HCT14D,118 vs 74HCT14D/S71 |
74HCT14D-T | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HCT14D,118 vs 74HCT14D-T |