Datasheets
74HCT139D by:

IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver

Part Details for 74HCT139D by NXP Semiconductors

Overview of 74HCT139D by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT139D

Part # Distributor Description Stock Price Buy
Chip1Cloud Dual 2-to-4 line decoder/demultiplexer 50000
RFQ
Win Source Electronics Dual 2-to-4 line decoder/demultiplexer 34319
  • 145 $0.3500
  • 350 $0.2870
  • 540 $0.2780
  • 745 $0.2690
  • 965 $0.2600
  • 1,290 $0.2330
$0.2330 / $0.3500 Buy Now

Part Details for 74HCT139D

74HCT139D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HCT139D Part Data Attributes

74HCT139D NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HCT139D NXP Semiconductors IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOT-109, SO-16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 51 ns
Propagation Delay (tpd) 51 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for 74HCT139D

This table gives cross-reference parts and alternative options found for 74HCT139D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT139D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD74HCT139ME4 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments 74HCT139D vs CD74HCT139ME4
SN74HCS139QDRQ1 Automotive dual 2-line to 4-line decoders/demultiplexers 16-SOIC -40 to 125 Texas Instruments 74HCT139D vs SN74HCS139QDRQ1
CD74HCT139M96E4 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments 74HCT139D vs CD74HCT139M96E4
SN74HCT139DTG4 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments 74HCT139D vs SN74HCT139DTG4
74HCT139D,653 74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin Nexperia 74HCT139D vs 74HCT139D,653
933713510653 Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 Nexperia 74HCT139D vs 933713510653
74HCT139D Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 Nexperia 74HCT139D vs 74HCT139D
CD74HCT139M96 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments 74HCT139D vs CD74HCT139M96
CD74HCT139M High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments 74HCT139D vs CD74HCT139M
933713510652 Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 Nexperia 74HCT139D vs 933713510652
Part Number Description Manufacturer Compare
74AHC138PW,112 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin NXP Semiconductors 74HCT139D vs 74AHC138PW,112
74AHCT138PW,112 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin NXP Semiconductors 74HCT139D vs 74AHCT138PW,112
MC74VHCT138ADTR2 AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC 74HCT139D vs MC74VHCT138ADTR2
74HCT139DB IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-338-1, SSOP-16, Decoder/Driver NXP Semiconductors 74HCT139D vs 74HCT139DB
HD74LV138T Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, TSSOP-16 Hitachi Ltd 74HCT139D vs HD74LV138T
74LV138PW IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Decoder/Driver NXP Semiconductors 74HCT139D vs 74LV138PW
74HCT238D,652 74HC(T)238 - 3-to-8 line decoder/demultiplexer SOP 16-Pin NXP Semiconductors 74HCT139D vs 74HCT238D,652
74VHC138M Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74HCT139D vs 74VHC138M
74HC138PW,112 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin NXP Semiconductors 74HCT139D vs 74HC138PW,112
74AC139SC Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74HCT139D vs 74AC139SC

74HCT139D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT139D by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT139D by NXP Semiconductors

  • Please alert me when 74HCT139D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT139D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT139D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT139D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT139D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT139D by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: