-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT138DR | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | |
SN74HCT138DRE4 | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | |
SN74HCT138DRG4 | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7747
|
Newark | 74Hct Cmos, Smd, 74Hct138, Soic16, Logic Family/Base Number:74Hct138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Rohs Compliant: Yes |Nexperia 74HCT138D,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1270 |
|
$0.1760 / $0.4580 | Buy Now |
DISTI #
93X4819
|
Newark | 74Hct Cmos, Smd, 74Hct138, Soic16, Reel, Logic Family/Base Number:74Hct138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Nexperia 74HCT138D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1100 / $0.1330 | Buy Now |
DISTI #
1727-2835-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 3:8 16SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5350 In Stock |
|
$0.1157 / $0.3100 | Buy Now |
DISTI #
74HCT138D,653
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SO T/R - Tape and Reel (Alt: 74HCT138D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1051 | Buy Now |
DISTI #
771-74HCT138D-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT138D/SOT109/SO16 RoHS: Compliant | 6536 |
|
$0.1120 / $0.3500 | Buy Now |
DISTI #
V72:2272_06494896
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 Container: Cut Strips | Americas - 3800 |
|
$0.1211 / $0.3493 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Inverting 3-to-8 Line Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 90000Reel |
|
$0.0921 / $0.1010 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Inverting 3-to-8 Line Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0949 / $0.1070 | Buy Now |
DISTI #
69221432
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin SO RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2313 | Americas - 3800 |
|
$0.1211 / $0.2076 | Buy Now |
|
Rochester Electronics | 74HCT138D - 3-to-8 line decoder/demultiplexer, inverting RoHS: Compliant Status: Active Min Qty: 1 | 3302 |
|
$0.0860 / $0.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT138D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT138D,653
Nexperia
74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT138D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT138D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT138ADR2 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | 74HCT138D,653 vs MC74HCT138ADR2 |
MC74HCT138AD | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | 74HCT138D,653 vs MC74HCT138AD |
74HCT138D-T | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | 74HCT138D,653 vs 74HCT138D-T |
TC74HCT138AFN(TP1) | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | 74HCT138D,653 vs TC74HCT138AFN(TP1) |
MC74HCT138ADG | 1-of-8 Decoder/Demultiplexer with LSTTL Compatible Inputs, SOIC 16 LEAD, 48-TUBE | onsemi | 74HCT138D,653 vs MC74HCT138ADG |
SN74HCS138DR | 3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-SOIC -40 to 125 | Texas Instruments | 74HCT138D,653 vs SN74HCS138DR |
M74HCT138RM13TR | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 74HCT138D,653 vs M74HCT138RM13TR |
TC74HCT138AFN(ELP) | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | 74HCT138D,653 vs TC74HCT138AFN(ELP) |
DV74HCT138AD | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | 74HCT138D,653 vs DV74HCT138AD |
933713410653 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HCT138D,653 vs 933713410653 |