-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1203
|
Newark | Monostable Multivibrator, -40 To 125Degc, Logic Family/Base Number:74Hc123, Multivibrator Type:Retriggerable Monostable, Output Current:25Ma, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, Product Range:-Rohs Compliant: Yes |Nexperia 74HCT123PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4236 |
|
$0.1670 | Buy Now |
DISTI #
1727-6618-1-ND
|
DigiKey | IC MULTIVIBRATOR 77NS 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4919 In Stock |
|
$0.1654 / $0.5700 | Buy Now |
DISTI #
74HCT123PW,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT123PW,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1348 / $0.1609 | Buy Now |
DISTI #
771-HCT123PW118
|
Mouser Electronics | Monostable Multivibrator 74HCT123PW/SOT403/TSSOP16 RoHS: Compliant | 4054 |
|
$0.1650 / $0.5700 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Dual Retriggerable Monostable Multivibrator w/Reset - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1510 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Dual Retriggerable Monostable Multivibrator w/Reset - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1470 | Buy Now |
DISTI #
76917296
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 3833 |
|
$0.2369 / $0.2618 | Buy Now |
|
Rochester Electronics | Dual retriggerable monostable multivibrator with reset RoHS: Compliant Status: Active Min Qty: 1 | 5005 |
|
$0.1334 / $0.1569 | Buy Now |
DISTI #
74HCT123PW.118
|
TME | IC: digital, monostable,multivibrator, Ch: 2, IN: 3, TTL, 4.5÷5.5VDC Min Qty: 5 | 0 |
|
$0.2460 / $0.7100 | RFQ |
DISTI #
74HCT123PW,118
|
Avnet Asia | Monostable Multivibrator Dual 16-Pin TSSOP T/R (Alt: 74HCT123PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2159 / $0.2414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT123PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT123PW,118
Nexperia
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 77 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT123PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT123PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT123PW,112 | 74HC(T)123 - Dual retriggerable monostable multivibrator with reset TSSOP 16-Pin | NXP Semiconductors | 74HCT123PW,118 vs 74HCT123PW,112 |
74HCT123PW,112 | 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin | Nexperia | 74HCT123PW,118 vs 74HCT123PW,112 |
935186850112 | Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HCT123PW,118 vs 935186850112 |
935186850112 | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT123PW,118 vs 935186850112 |
74HCT123PW-T | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT123PW,118 vs 74HCT123PW-T |
935186850118 | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT123PW,118 vs 935186850118 |
74HCT123PW | Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HCT123PW,118 vs 74HCT123PW |