-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0547
|
Newark | Mono Multivibrator, 30Ns, Soic-16, Logic Family/Base Number:74Hct123, Multivibrator Type:Retriggerable Monostable, Output Current:4Ma, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Nexperia 74HCT123D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1755 |
|
$0.2010 / $0.5200 | Buy Now |
DISTI #
37AH6022
|
Newark | 74Hct123D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HCT123D,653 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.2090 | Buy Now |
DISTI #
93X4815
|
Newark | 74Hct Cmos, Smd, 74Hct123, Soic16, Reel, Logic Family/Base Number:74Hct123, Multivibrator Type:Retriggerable Monostable, Output Current:4Ma, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Nexperia 74HCT123D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1600 / $0.1660 | Buy Now |
DISTI #
1727-7300-1-ND
|
DigiKey | IC MULTIVIBRATOR 77NS 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7614 In Stock |
|
$0.1435 / $0.5000 | Buy Now |
DISTI #
74HCT123D,653
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: 74HCT123D,653) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1111 / $0.1326 | Buy Now |
DISTI #
771-74HCT123D-T
|
Mouser Electronics | Monostable Multivibrator 74HCT123D/SOT109/SO16 RoHS: Compliant | 5288 |
|
$0.1430 / $0.5000 | Buy Now |
DISTI #
V36:1790_06494854
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2330 | Americas - 7500 |
|
$0.1071 / $0.1382 | Buy Now |
DISTI #
V72:2272_06494854
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2008 Container: Cut Strips | Americas - 4363 |
|
$0.1396 / $0.4809 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Dual Retriggerable Monostable Multivibrator w/Reset - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.1020 / $0.1110 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Dual Retriggerable Monostable Multivibrator w/Reset - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT123D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT123D,653
Nexperia
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 77 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT123D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT123D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT123D | Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HCT123D,653 vs 74HCT123D |
74HCT123D,652 | 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | 74HCT123D,653 vs 74HCT123D,652 |
933713970653 | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT123D,653 vs 933713970653 |
933713970652 | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT123D,653 vs 933713970652 |
74HCT123D,652 | 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin | NXP Semiconductors | 74HCT123D,653 vs 74HCT123D,652 |