Logic
74HCT10PW-Q100J
Description: 74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us TSSOP 14-Pin

Overview of 74HCT10PW-Q100J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

Price & Stock for 74HCT10PW-Q100J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2491
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT10PW-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2120
$0.2120 Buy Now
DISTI # 1727-7963-1-ND
DigiKey IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6936
In Stock
  • 1 $0.5100
  • 10 $0.3470
  • 25 $0.3052
  • 100 $0.2597
  • 250 $0.2379
  • 500 $0.2248
  • 1,000 $0.2140
  • 2,500 $0.1374
$0.1374 / $0.5100 Buy Now
DISTI # 74HCT10PW-Q100J
Avnet Americas NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT10PW-Q100J) RoHS: Compliant Min Qty: 2528 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 54670 Partner Stock
  • 2,528 $0.1484
  • 2,600 $0.1444
  • 5,100 $0.1404
  • 13,000 $0.1365
  • 26,000 $0.1325
  • 130,000 $0.1286
  • 260,000 $0.1246
$0.1246 / $0.1484 Buy Now
DISTI # 74HCT10PW-Q100J
Avnet Americas NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT10PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel 0
  • 7,500 $0.1499
  • 12,500 $0.1459
  • 20,000 $0.1419
  • 37,500 $0.1379
  • 75,000 $0.1339
  • 375,000 $0.1299
  • 750,000 $0.1259
$0.1259 / $0.1499 Buy Now
DISTI # 771-74HCT10PW-Q100J
Mouser Electronics Logic Gates 74HCT10PW-Q100/SOT402/TSSOP14 RoHS: Compliant 0
  • 1 $0.5200
  • 10 $0.4290
  • 100 $0.3200
  • 500 $0.2610
  • 1,000 $0.2010
  • 2,500 $0.1370
  • 50,000 $0.1350
$0.1350 / $0.5200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 5,000 $0.1350
$0.1350 Buy Now
Rochester Electronics 74HCT10PW-Q100 - NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 54670
  • 1 $0.1442
  • 25 $0.1413
  • 100 $0.1355
  • 500 $0.1298
  • 1,000 $0.1226
$0.1226 / $0.1442 Buy Now
DISTI # 74HCT10PW-Q100J
TTI Logic Gates 74HCT10PW-Q100/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel Americas - 0
  • 5,000 $0.1330
$0.1330 Buy Now
DISTI # 74HCT10PW-Q100J
Avnet Silica NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R (Alt: 74HCT10PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED Package/EnclosureSOT402 12500
  • 490 $0.2285
  • 1,000 $0.1771
  • 1,250 $0.1452
  • 2,500 $0.1332
$0.1332 / $0.2285 Buy Now

CAD Models for 74HCT10PW-Q100J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT10PW-Q100J by Nexperia

74HCT10PW-Q100J
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
36 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HCT10PW-Q100J
    Nexperia
    74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us TSSOP 14-Pin
    VS

Alternate Parts for 74HCT10PW-Q100J

This table gives cross-reference parts and alternative options found for 74HCT10PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT10PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCS10PWR Triple 3-input NAND gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74HCT10PW-Q100J vs SN74HCS10PWR
74HCT10PW NAND Gate Nexperia 74HCT10PW-Q100J vs 74HCT10PW
SN74HCS10QPWRQ1 Automotive 3-ch, 3-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74HCT10PW-Q100J vs SN74HCS10QPWRQ1
M74HCT10TTR HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics 74HCT10PW-Q100J vs M74HCT10TTR
74HCT10PW,112 74HC(T)10 - Triple 3-input NAND gate TSSOP 14-Pin NXP Semiconductors 74HCT10PW-Q100J vs 74HCT10PW,112
74HCT10PW IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate NXP Semiconductors 74HCT10PW-Q100J vs 74HCT10PW
74HCT10PW,112 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us TSSOP 14-Pin Nexperia 74HCT10PW-Q100J vs 74HCT10PW,112
935186270112 NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia 74HCT10PW-Q100J vs 935186270112
935186270112 IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate NXP Semiconductors 74HCT10PW-Q100J vs 935186270112
935186270118 IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate NXP Semiconductors 74HCT10PW-Q100J vs 935186270118
Part Number Description Manufacturer Compare
M74HCT10TTR HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics 74HCT10PW-Q100J vs M74HCT10TTR
935186270118 NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia 74HCT10PW-Q100J vs 935186270118
935186270118 IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate NXP Semiconductors 74HCT10PW-Q100J vs 935186270118
74HCT10PW,112 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us TSSOP 14-Pin Nexperia 74HCT10PW-Q100J vs 74HCT10PW,112
74HCT10PW,112 74HC(T)10 - Triple 3-input NAND gate TSSOP 14-Pin NXP Semiconductors 74HCT10PW-Q100J vs 74HCT10PW,112
SN74HCS10PWR Triple 3-input NAND gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74HCT10PW-Q100J vs SN74HCS10PWR
74HCT10PW,118 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us TSSOP 14-Pin Nexperia 74HCT10PW-Q100J vs 74HCT10PW,118
74HCT10PW IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate NXP Semiconductors 74HCT10PW-Q100J vs 74HCT10PW
935186270112 IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate NXP Semiconductors 74HCT10PW-Q100J vs 935186270112
935300061118 NAND Gate Nexperia 74HCT10PW-Q100J vs 935300061118

Related Parts for 74HCT10PW-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT10PW-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT10PW-Q100J by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT10PW-Q100J would you like to use for your alert(s)?
  • Please alert me when 74HCT10PW-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT10PW-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT10PW-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT10PW-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT10PW-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT10PW-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: