-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7962-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1306 In Stock |
|
$0.0924 / $0.3000 | Buy Now |
DISTI #
74HCT10D,653
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT10D,653) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0948 | Buy Now |
DISTI #
771-HCT10D653
|
Mouser Electronics | Logic Gates 74HCT10D/SOT108/SO14 RoHS: Compliant | 5048 |
|
$0.0860 / $0.3400 | Buy Now |
DISTI #
V72:2272_06494829
|
Arrow Electronics | NAND Gate 3-Element 3-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 Container: Cut Strips | Americas - 669 |
|
$0.0888 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Surface Mount High Speed Triple 3-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0868 / $0.0964 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Surface Mount High Speed Triple 3-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0868 / $0.0964 | Buy Now |
DISTI #
62197745
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2217 | Americas - 669 |
|
$0.0888 | Buy Now |
|
Rochester Electronics | 74HCT10D - NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 5891 |
|
$0.0739 / $0.0869 | Buy Now |
DISTI #
74HCT10D.653
|
TME | IC: digital, NAND, Ch: 3, IN: 3, CMOS,TTL, SMD, SO14, 4.5÷5.5VDC, HCT Min Qty: 1 | 0 |
|
$0.1210 / $0.4270 | RFQ |
DISTI #
74HCT10D,653
|
Avnet Asia | NAND Gate 3-Element 3-IN CMOS 14-Pin SO T/R (Alt: 74HCT10D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1335 / $0.1493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT10D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT10D,653
Nexperia
74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT10D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT10D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935300059118 | NAND Gate | Nexperia | 74HCT10D,653 vs 935300059118 |
74HCT10D-Q100 | NAND Gate | Nexperia | 74HCT10D,653 vs 74HCT10D-Q100 |
CD74HCT10M96 | NAND GATE | Intersil Corporation | 74HCT10D,653 vs CD74HCT10M96 |
74HCT10D-Q100J | 74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HCT10D,653 vs 74HCT10D-Q100J |
74HCT10D,652 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HCT10D,653 vs 74HCT10D,652 |
74HCT10D | NAND Gate | Nexperia | 74HCT10D,653 vs 74HCT10D |
DV74HCT10D | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74HCT10D,653 vs DV74HCT10D |
GD54HCT10D | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HCT10D,653 vs GD54HCT10D |
CD74HCT10MG4 | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT10D,653 vs CD74HCT10MG4 |
74HCT10D-T | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HCT10D,653 vs 74HCT10D-T |