Part Details for 74HCT08T14-13 by Diodes Incorporated
Overview of 74HCT08T14-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT08T14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74HCT08T14-13CT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$0.0957 / $0.5700 | Buy Now |
DISTI #
74HCT08T14-13
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT08T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 305000 Factory Stock |
|
$0.0499 | Buy Now |
DISTI #
621-74HCT08T14-13
|
Mouser Electronics | Logic Gates QUAD 2INPUT 4.5-5.5V 4mA at VCC 4.5V RoHS: Compliant | 2488 |
|
$0.1010 / $0.5000 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 40000Reel |
|
$0.0939 / $0.1070 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0939 / $0.1070 | Buy Now |
DISTI #
74HCT08T14-13
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 5 | 0 |
|
$0.0830 / $0.1600 | RFQ |
DISTI #
74HCT08T14-13
|
Avnet Silica | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HCT08T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC GATE AND 4CH 2-INP 14TSSOP | 427 |
|
$0.1058 | Buy Now |
|
LCSC | 20uA 4.5V5.5V 4 24ns4.5V50pF With Door TSSOP-14 Logic Gates ROHS | 420 |
|
$0.1053 / $0.1865 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1028 | Buy Now |
Part Details for 74HCT08T14-13
74HCT08T14-13 CAD Models
74HCT08T14-13 Part Data Attributes
|
74HCT08T14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74HCT08T14-13
Diodes Incorporated
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT08T14-13
This table gives cross-reference parts and alternative options found for 74HCT08T14-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT08T14-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT08PW-Q100,118 | Nexperia | $0.2186 | 74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | 74HCT08T14-13 vs 74HCT08PW-Q100,118 |
74HCT08PW-Q100 | Nexperia | Check for Price | AND Gate | 74HCT08T14-13 vs 74HCT08PW-Q100 |
74HCT08PW,118 | Nexperia | $0.0982 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | 74HCT08T14-13 vs 74HCT08PW,118 |
74HCT08PW,112 | Nexperia | $0.1253 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | 74HCT08T14-13 vs 74HCT08PW,112 |
SN74HCS08QPWRQ1 | Texas Instruments | $0.0877 | Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-TSSOP -40 to 125 | 74HCT08T14-13 vs SN74HCS08QPWRQ1 |
SN74HCS08PWR | Texas Instruments | Check for Price | 4-ch, 2-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-TSSOP -40 to 125 | 74HCT08T14-13 vs SN74HCS08PWR |
74HCT08PW-T | Nexperia | Check for Price | AND Gate | 74HCT08T14-13 vs 74HCT08PW-T |
74HCT08PW/G | NXP Semiconductors | Check for Price | 74HCT08PW/G | 74HCT08T14-13 vs 74HCT08PW/G |