Part Details for 74HC6323AD by NXP Semiconductors
Overview of 74HC6323AD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC6323AD
74HC6323AD CAD Models
74HC6323AD Part Data Attributes
|
74HC6323AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC6323AD
NXP Semiconductors
IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED UP DIVIDE BY N COUNTER, PDSO8, PLASTIC, SOT-96, SO-8, Counter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-96, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE DIVIDE BY 1, 2, 4, 8; BUILT-IN OSCILLATOR | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Max Frequency@Nom-Sup | 33000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 33 MHz |
Alternate Parts for 74HC6323AD
This table gives cross-reference parts and alternative options found for 74HC6323AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC6323AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935013710118 | Divide By N Counter | Nexperia | 74HC6323AD vs 935013710118 |
74HC6323AD-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED UP DIVIDE BY N COUNTER, PDSO8, PLASTIC, SOT-96, SO-8, Counter | NXP Semiconductors | 74HC6323AD vs 74HC6323AD-T |
74HC9323AD | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED DIVIDE BY N COUNTER, PDSO8, PLASTIC, SO-8, Counter | NXP Semiconductors | 74HC6323AD vs 74HC9323AD |
935013710112 | Divide By N Counter | Nexperia | 74HC6323AD vs 935013710112 |
74HC9323AD-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED DIVIDE BY N COUNTER, PDSO8, Counter | NXP Semiconductors | 74HC6323AD vs 74HC9323AD-T |
74HC6323AD,112 | 74HC(T)6323A - Programmable ripple counter with oscillator; 3-state SOIC 8-Pin | NXP Semiconductors | 74HC6323AD vs 74HC6323AD,112 |
935013710118 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED UP DIVIDE BY N COUNTER, PDSO8, PLASTIC, SOT-96, MS-012AA, SOP-8, Counter | NXP Semiconductors | 74HC6323AD vs 935013710118 |