-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2990
|
Newark | Shift Register, 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74HC595S16-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$0.1890 / $0.5700 | Buy Now |
DISTI #
74HC595S16-13-ND
|
DigiKey | HC HIGH PIN COUNT SO-16 Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.1160 / $0.1495 | Buy Now |
DISTI #
74HC595S16-13
|
Avnet Americas | Shift Register Single Serial to Serial/Parallel 16-Pin SO T/R - Tape and Reel (Alt: 74HC595S16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0774 / $0.0914 | Buy Now |
DISTI #
621-74HC595S16-13
|
Mouser Electronics | Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 2-6V RoHS: Compliant | 1153 |
|
$0.1290 / $0.5300 | Buy Now |
DISTI #
70437282
|
RS | 74HC 8-bit SIPO Shift Register SO16 | Diodes Inc 74HC595S16-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 | RFQ |
|
Future Electronics | 74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 17500Reel |
|
$0.1140 / $0.1250 | Buy Now |
|
Future Electronics | 74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1250 | Buy Now |
DISTI #
74HC595S16-13
|
TME | IC: digital, 8bit,shift register,serial input,parallel out Min Qty: 5 | 0 |
|
$0.1090 / $0.2010 | RFQ |
DISTI #
74HC595S16-13
|
Avnet Asia | Shift Register Single Serial to Serial/Parallel 16-Pin SO T/R (Alt: 74HC595S16-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0726 / $0.0812 | Buy Now |
DISTI #
74HC595S16-13
|
Avnet Silica | Shift Register Single Serial to Serial/Parallel 16-Pin SO T/R (Alt: 74HC595S16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC595S16-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74HC595S16-13
Diodes Incorporated
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |