Part Details for 74HC4538D(BJ) by Toshiba America Electronic Components
Overview of 74HC4538D(BJ) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 74HC4538D(BJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-74HC4538DBJ
|
Mouser Electronics | Monostable Multivibrator CMOS Logic IC 25ns 500mW 2.0 to 6.0V RoHS: Compliant | 6360 |
|
$0.1130 / $0.5200 | Buy Now |
DISTI #
67036770
|
Verical | Dual Monostable Multivibrator Min Qty: 182 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.3915 / $0.4507 | Buy Now |
|
Quest Components | 2000 |
|
$0.3200 / $0.8000 | Buy Now |
Part Details for 74HC4538D(BJ)
74HC4538D(BJ) CAD Models
74HC4538D(BJ) Part Data Attributes
|
74HC4538D(BJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC4538D(BJ)
Toshiba America Electronic Components
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 380 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |