74HC4511D
Description: Seven Segment Decoder/Driver

Overview of 74HC4511D by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for 74HC4511D by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4511D by Nexperia

74HC4511D
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOP-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1991-01-01
Additional Feature
BLANKING INPUT; LAMP TEST INPUT; LED DISPLAY DRIVER; IOH = 10MA @ VOH = 3.1V
Family
HC/UH
Input Conditioning
LATCHED
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
450 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HC4511D
    Nexperia
    Seven Segment Decoder/Driver
    VS

Alternate Parts for 74HC4511D

This table gives cross-reference parts and alternative options found for 74HC4511D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4511D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4511D,653 74HC(T)4511 - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin Nexperia 74HC4511D vs 74HC4511D,653
933714880652 IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver NXP Semiconductors 74HC4511D vs 933714880652
HD74HC4511RP-EL HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation 74HC4511D vs HD74HC4511RP-EL
CD74HC4511M96G4 HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC4511D vs CD74HC4511M96G4
933714880653 IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver NXP Semiconductors 74HC4511D vs 933714880653
CD74HC4511MTG4 HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC4511D vs CD74HC4511MTG4
74HC4511D,653 74HC(T)4511 - BCD to 7-segment latch/decoder/driver SOP 16-Pin NXP Semiconductors 74HC4511D vs 74HC4511D,653
CD74HC4511MG4 High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125 Texas Instruments 74HC4511D vs CD74HC4511MG4
CD74HC4511M High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125 Texas Instruments 74HC4511D vs CD74HC4511M
74HC4511D IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver NXP Semiconductors 74HC4511D vs 74HC4511D
Part Number Description Manufacturer Compare
M74HC4511RM13TR HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics 74HC4511D vs M74HC4511RM13TR
CD74HC4511M96G4 HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC4511D vs CD74HC4511M96G4
CD74HC4511MG4 High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125 Texas Instruments 74HC4511D vs CD74HC4511MG4
M74HC4511M1 HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 STMicroelectronics 74HC4511D vs M74HC4511M1
HD74HC4511RP HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation 74HC4511D vs HD74HC4511RP
74HC4511D,653 74HC(T)4511 - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin Nexperia 74HC4511D vs 74HC4511D,653
933714880653 IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver NXP Semiconductors 74HC4511D vs 933714880653
CD74HC4511MTG4 HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC4511D vs CD74HC4511MTG4
HD74HC4511RP Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DN Hitachi Ltd 74HC4511D vs HD74HC4511RP
CD74HC4511ME4 High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-SOIC -55 to 125 Texas Instruments 74HC4511D vs CD74HC4511ME4

Related Parts for 74HC4511D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4511D by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4511D by Nexperia

  • Please alert me when 74HC4511D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4511D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4511D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4511D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4511D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4511D by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: