-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4067-Q100; 74HCT4067-Q100 - 16-channel analog multiplexer/demultiplexer@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2962
|
Newark | Analogue Mux/Demux, 16:1, -40 To 125Degc Rohs Compliant: Yes |Nexperia 74HC4067PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7120 | Buy Now |
DISTI #
1727-7949-1-ND
|
DigiKey | IC MUX 16:1 120OHM 24TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4041 In Stock |
|
$0.4796 / $1.9000 | Buy Now |
DISTI #
74HC4067PW-Q100J
|
Avnet Americas | Analog Multiplexer/Demultiplexer Hexadecimal SP16T 24-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4067PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4325 / $0.5162 | Buy Now |
DISTI #
771-74HC4067PW-Q100J
|
Mouser Electronics | Multiplexer Switch ICs 74HC4067PW-Q100/SOT355/TSSOP24 RoHS: Compliant | 7500 |
|
$0.5160 / $1.2800 | Buy Now |
|
Future Electronics | Multiplexer Switch ICs MULTIPLEXER SWITCH ICS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5050 | Buy Now |
|
Future Electronics | Multiplexer Switch ICs MULTIPLEXER SWITCH ICS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
DISTI #
74HC4067PW-Q100J
|
TTI | Multiplexer Switch ICs 74HC4067PW-Q100/SOT355/TSSOP24 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4580 / $0.5060 | Buy Now |
DISTI #
74HC4067PW-Q100J
|
Avnet Asia | Analog Multiplexer/Demultiplexer Hexadecimal SP16T 24-Pin TSSOP T/R (Alt: 74HC4067PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.6006 / $1.7901 | Buy Now |
DISTI #
74HC4067PW-Q100J
|
Avnet Silica | Analog Multiplexer/Demultiplexer Hexadecimal SP16T 24-Pin TSSOP T/R (Alt: 74HC4067PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4067PW-Q100J
|
EBV Elektronik | Analog Multiplexer/Demultiplexer Hexadecimal SP16T 24-Pin TSSOP T/R (Alt: 74HC4067PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4067PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4067PW-Q100J
Nexperia
74HC4067-Q100; 74HCT4067-Q100 - 16-channel analog multiplexer/demultiplexer@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 450 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4067PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4067PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4067DB,118 | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SSOP2 24-Pin | Nexperia | 74HC4067PW-Q100J vs 74HC4067DB,118 |