Part Details for 74HC4059DB,118 by NXP Semiconductors
Overview of 74HC4059DB,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74HC4059DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC PROG DIV-BY-N COUNTER 24SSOP | 3000 |
|
RFQ |
Part Details for 74HC4059DB,118
74HC4059DB,118 CAD Models
74HC4059DB,118 Part Data Attributes:
|
74HC4059DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4059DB,118
NXP Semiconductors
74HC(T)4059 - Programmable divide-by-n counter SSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 40 MHz |
Alternate Parts for 74HC4059DB,118
This table gives cross-reference parts and alternative options found for 74HC4059DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4059DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4059N,112 | 74HC(T)4059 - Programmable divide-by-n counter DIP 24-Pin | NXP Semiconductors | 74HC4059DB,118 vs 74HC4059N,112 |
74HC4059D-T | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT137-1, SO-24 | NXP Semiconductors | 74HC4059DB,118 vs 74HC4059D-T |
933757410118 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24 | NXP Semiconductors | 74HC4059DB,118 vs 933757410118 |
74HC4059N | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDIP24, 0.600 INCH, PLASTIC, MO-015AD, SOT101-1, DIP-24, Counter | NXP Semiconductors | 74HC4059DB,118 vs 74HC4059N |
935190010112 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, PDSO16, SOT-338-1, SSOP-16 | NXP Semiconductors | 74HC4059DB,118 vs 935190010112 |
933757410112 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24 | NXP Semiconductors | 74HC4059DB,118 vs 933757410112 |
74HC4059D,112 | 74HC(T)4059 - Programmable divide-by-n counter SOP 24-Pin | NXP Semiconductors | 74HC4059DB,118 vs 74HC4059D,112 |
74HC4059NB | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, PDIP24, Counter | NXP Semiconductors | 74HC4059DB,118 vs 74HC4059NB |
74HC4059D | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT137-1, SO-24 | NXP Semiconductors | 74HC4059DB,118 vs 74HC4059D |