-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8503
|
Newark | Analog Multiplexer, 2:1, 3 Ckt, Soic-16 Rohs Compliant: Yes |Toshiba 74HC4053D(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9461 |
|
$0.1510 / $0.4890 | Buy Now |
DISTI #
757-74HC4053DBJ
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 500mW 2.0 to 6.0V RoHS: Compliant | 2047 |
|
$0.1260 / $0.5200 | Buy Now |
DISTI #
64955832
|
Verical | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R Min Qty: 221 Package Multiple: 1 Date Code: 2201 | Americas - 2258 |
|
$0.3318 / $0.3707 | Buy Now |
DISTI #
35674296
|
Verical | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R Min Qty: 39 Package Multiple: 1 | Americas - 1209 |
|
$0.1387 / $0.2311 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.2016 / $0.5040 | Buy Now | |
|
Quest Components | 1806 |
|
$0.3180 / $0.7950 | Buy Now | |
DISTI #
74HC4053DBJ
|
TME | IC: digital, analog,demultiplexer,multiplexer, SMD, SO16, HC Min Qty: 5 | 1812 |
|
$0.5360 / $0.5750 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-SOIC | 2258 |
|
$0.2381 / $0.3488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4053D(BJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC4053D(BJ)
Toshiba America Electronic Components
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Neg Supply Voltage-Max (Vsup) | ||
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 280 ns | |
Switch-on Time-Max | 280 ns | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |