74HC4051BQ
Description: Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC16

Overview of 74HC4051BQ by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 74HC4051BQ by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4051BQ by Nexperia

74HC4051BQ
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1991-01-01
Additional Feature
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
3.5 mm
Moisture Sensitivity Level
1
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.1X.14,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
87 ns
Switch-on Time-Max
104 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74HC4051BQ
    Nexperia
    Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC16
    VS

Alternate Parts for 74HC4051BQ

This table gives cross-reference parts and alternative options found for 74HC4051BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4051BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4051BQ,115 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin Nexperia 74HC4051BQ vs 74HC4051BQ,115
74HC4051BQ IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Multiplexer or Switch NXP Semiconductors 74HC4051BQ vs 74HC4051BQ
74HC4051BQ,115 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer QFN 16-Pin NXP Semiconductors 74HC4051BQ vs 74HC4051BQ,115
Part Number Description Manufacturer Compare
74HC4051D,653 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer SOP 16-Pin NXP Semiconductors 74HC4051BQ vs 74HC4051D,653
74HC4051BQ,115 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer QFN 16-Pin NXP Semiconductors 74HC4051BQ vs 74HC4051BQ,115
74HC4051BQ IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Multiplexer or Switch NXP Semiconductors 74HC4051BQ vs 74HC4051BQ
74HC4051BQ,115 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin Nexperia 74HC4051BQ vs 74HC4051BQ,115
74HC4051D,652 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer SOP 16-Pin NXP Semiconductors 74HC4051BQ vs 74HC4051D,652

Related Parts for 74HC4051BQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4051BQ by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4051BQ by Nexperia

  • Please alert me when 74HC4051BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4051BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4051BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4051BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4051BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4051BQ by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: