Part Details for 74HC4050NB by NXP Semiconductors
Overview of 74HC4050NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74HC4050NB
74HC4050NB CAD Models
74HC4050NB Part Data Attributes
|
74HC4050NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4050NB
NXP Semiconductors
HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC4050NB
This table gives cross-reference parts and alternative options found for 74HC4050NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4050NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4050N | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 74HC4050NB vs MC74HC4050N |
MC54HC4050J | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 74HC4050NB vs MC54HC4050J |
M54HC4050BF1 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 74HC4050NB vs M54HC4050BF1 |
CD74HC4050E | 6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125 | Texas Instruments | 74HC4050NB vs CD74HC4050E |
CD74HC4050E | NON-INVERT GATE | Intersil Corporation | 74HC4050NB vs CD74HC4050E |
5962-8682001EX | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Texas Instruments | 74HC4050NB vs 5962-8682001EX |
M74HC4050BF1 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 74HC4050NB vs M74HC4050BF1 |
MC74HC4050N | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74HC4050NB vs MC74HC4050N |
M54HC4050F1R | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 74HC4050NB vs M54HC4050F1R |
MM74HC4050J | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | 74HC4050NB vs MM74HC4050J |