74HC4050DB
Description: Buffer

Overview of 74HC4050DB by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 74HC4050DB by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4050DB by Nexperia

74HC4050DB
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NEXPERIA
Package Description
SSOP-16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
BUFFER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
130 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HC4050DB
    Nexperia
    Buffer
    VS

Alternate Parts for 74HC4050DB

This table gives cross-reference parts and alternative options found for 74HC4050DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4050DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4050DB,118 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter SSOP1 16-Pin NXP Semiconductors 74HC4050DB vs 74HC4050DB,118
74HC4050DB IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SSOP-16, Gate NXP Semiconductors 74HC4050DB vs 74HC4050DB
Part Number Description Manufacturer Compare
74HC4050PW,112 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter TSSOP 16-Pin NXP Semiconductors 74HC4050DB vs 74HC4050PW,112
74HC4050PW-T IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, TSSOP-16, Gate NXP Semiconductors 74HC4050DB vs 74HC4050PW-T
935300047118 Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 Nexperia 74HC4050DB vs 935300047118
M74HC4050TTR HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, TSSOP-16 STMicroelectronics 74HC4050DB vs M74HC4050TTR
74HC4050PW-T Buffer Nexperia 74HC4050DB vs 74HC4050PW-T
935187470112 Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 Nexperia 74HC4050DB vs 935187470112
CD74HC4050PWTG4 HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74HC4050DB vs CD74HC4050PWTG4
CD74HC4050PWR 6-ch, 2-V to 6-V buffers 16-TSSOP -55 to 125 Texas Instruments 74HC4050DB vs CD74HC4050PWR
CD74HC4050PWRE4 HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74HC4050DB vs CD74HC4050PWRE4
CD74HC4050PWE4 HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74HC4050DB vs CD74HC4050PWE4

Related Parts for 74HC4050DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4050DB by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4050DB by Nexperia

  • Please alert me when 74HC4050DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC4050DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4050DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC4050DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4050DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4050DB by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: