Part Details for 74HC4046ADB,118 by NXP Semiconductors
Overview of 74HC4046ADB,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 74HC4046ADB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4046ADB118-ND
|
DigiKey | IC PHASE LOCK LOOP W/VCO 16SSOP Min Qty: 471 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
59033 In Stock |
|
$0.6400 | Buy Now |
|
Rochester Electronics | 74HC4046ADB - PLL Frequency Synthesizer, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 59033 |
|
$0.5474 / $0.6440 | Buy Now |
|
Chip1Cloud | IC PHASE LOCK LOOP W/VCO 16SSOP | 9300 |
|
RFQ |
Part Details for 74HC4046ADB,118
74HC4046ADB,118 CAD Models
74HC4046ADB,118 Part Data Attributes:
|
74HC4046ADB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4046ADB,118
NXP Semiconductors
74HC(T)4046A - Phase-locked-loop with VCO SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC4046ADB,118
This table gives cross-reference parts and alternative options found for 74HC4046ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4046ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4046ADB | PLL Frequency Synthesizer, CMOS, PDSO16 | Nexperia | 74HC4046ADB,118 vs 74HC4046ADB |
74HC4046ADB | IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-338-1, SSOP-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HC4046ADB,118 vs 74HC4046ADB |