-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC40105 - 4-bit x 16-word FIFO register@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC40105 - 4-bit x 16-word FIFO register RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6254 |
|
$0.3660 / $0.4306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC40105D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC40105D,653
Nexperia
74HC40105 - 4-bit x 16-word FIFO register@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Access Time-Max | 600 ns | |
Additional Feature | REGISTER BASED; BUBBLE BACK 750NS | |
Cycle Time | 71.428 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Memory Density | 64 bit | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC40105D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC40105D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714740653 | FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16 | Nexperia | 74HC40105D,653 vs 933714740653 |
74HC40105D,652 | 74HC40105 - 4-bit x 16-word FIFO register@en-us SOP 16-Pin | Nexperia | 74HC40105D,653 vs 74HC40105D,652 |
74HC40105D | IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO | NXP Semiconductors | 74HC40105D,653 vs 74HC40105D |
74HC40105D | FIFO | Nexperia | 74HC40105D,653 vs 74HC40105D |
74HC40105D,652 | 74HC(T)40105 - 4-bit x 16-word FIFO register SOP 16-Pin | NXP Semiconductors | 74HC40105D,653 vs 74HC40105D,652 |
74HC40105D,653 | 74HC(T)40105 - 4-bit x 16-word FIFO register SOP 16-Pin | NXP Semiconductors | 74HC40105D,653 vs 74HC40105D,653 |
933714740652 | FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16 | Nexperia | 74HC40105D,653 vs 933714740652 |