Part Details for 74HC40105D,652 by NXP Semiconductors
Overview of 74HC40105D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC40105D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC40105D,652-954-ND
|
DigiKey | IC FIFO 16X4 Min Qty: 612 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4426 In Stock |
|
$0.4900 | Buy Now |
|
Rochester Electronics | 74HC40105D - FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4426 |
|
$0.4213 / $0.4957 | Buy Now |
Part Details for 74HC40105D,652
74HC40105D,652 CAD Models
74HC40105D,652 Part Data Attributes:
|
74HC40105D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC40105D,652
NXP Semiconductors
74HC(T)40105 - 4-bit x 16-word FIFO register SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 600 ns | |
Additional Feature | REGISTER BASED; BUBBLE BACK 750NS | |
Clock Frequency-Max (fCLK) | 14 MHz | |
Cycle Time | 71.428 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC40105D,652
This table gives cross-reference parts and alternative options found for 74HC40105D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC40105D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714740653 | FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16 | Nexperia | 74HC40105D,652 vs 933714740653 |
74HC40105D,652 | 74HC40105 - 4-bit x 16-word FIFO register@en-us SOP 16-Pin | Nexperia | 74HC40105D,652 vs 74HC40105D,652 |
74HC40105D | IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO | NXP Semiconductors | 74HC40105D,652 vs 74HC40105D |
74HC40105D | FIFO | Nexperia | 74HC40105D,652 vs 74HC40105D |
74HC40105D,653 | 74HC40105 - 4-bit x 16-word FIFO register@en-us SOP 16-Pin | Nexperia | 74HC40105D,652 vs 74HC40105D,653 |
74HC40105D,653 | 74HC(T)40105 - 4-bit x 16-word FIFO register SOP 16-Pin | NXP Semiconductors | 74HC40105D,652 vs 74HC40105D,653 |
933714740652 | FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16 | Nexperia | 74HC40105D,652 vs 933714740652 |