74HC4002D
Description: NOR Gate

Overview of 74HC4002D by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC4002D by Nexperia

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   64
RFQ
Quest Components HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14 51
  • 1 $1.0150
  • 6 $0.8120
  • 26 $0.6090
$0.6090 / $1.0150 Buy Now

CAD Models for 74HC4002D by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4002D by Nexperia

74HC4002D
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOP-14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1987-01-22
Family
HC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Propagation Delay (tpd)
150 ns
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HC4002D
    Nexperia
    NOR Gate
    VS

Alternate Parts for 74HC4002D

This table gives cross-reference parts and alternative options found for 74HC4002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4002DB NOR Gate Nexperia 74HC4002D vs 74HC4002DB
CD74HC4002M96E4 HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HC4002D vs CD74HC4002M96E4
SN74HC4002DR-00 HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14 Texas Instruments 74HC4002D vs SN74HC4002DR-00
74HC4002D,653 74HC4002 - Dual 4-input NOR gate@en-us SOIC 14-Pin Nexperia 74HC4002D vs 74HC4002D,653
CD74HC4002MTE4 HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HC4002D vs CD74HC4002MTE4
CD74HC4002M96 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 Texas Instruments 74HC4002D vs CD74HC4002M96
CD74HC4002M 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 Texas Instruments 74HC4002D vs CD74HC4002M
CD74HC4002MT 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 Texas Instruments 74HC4002D vs CD74HC4002MT
935187440118 NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia 74HC4002D vs 935187440118
74HC4002DB-T IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74HC4002D vs 74HC4002DB-T
Part Number Description Manufacturer Compare
CD74HC4002PW 2-ch, 4-input, 2-V to 6-V NOR gates 14-TSSOP -55 to 125 Texas Instruments 74HC4002D vs CD74HC4002PW
935188460112 NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia 74HC4002D vs 935188460112
M74HC4002M1R HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOP-14 STMicroelectronics 74HC4002D vs M74HC4002M1R
CD74HC4002PWE4 HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74HC4002D vs CD74HC4002PWE4
SN74HC4002D HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments 74HC4002D vs SN74HC4002D
74HC4002DB-T IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74HC4002D vs 74HC4002DB-T
M74HC4002RM13TR HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOP-14 STMicroelectronics 74HC4002D vs M74HC4002RM13TR
CD74HC4002PWT High Speed CMOS Logic Dual 4-Input NOR Gates 14-TSSOP -55 to 125 Texas Instruments 74HC4002D vs CD74HC4002PWT
74HC4002PW NOR Gate Nexperia 74HC4002D vs 74HC4002PW
CD74HC4002PWRE4 High Speed CMOS Logic Dual 4-Input NOR Gates 14-TSSOP -55 to 125 Texas Instruments 74HC4002D vs CD74HC4002PWRE4

Related Parts for 74HC4002D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4002D by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4002D by Nexperia

Select Manufacturer
Which Manufacturer of 74HC4002D would you like to use for your alert(s)?
  • Please alert me when 74HC4002D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4002D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4002D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4002D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4002D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4002D by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: