Part Details for 74HC3G14DP-Q100/AH by Nexperia
Overview of 74HC3G14DP-Q100/AH by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC3G14DP-Q100/AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC3G14 - Triple inverting Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.1758 / $0.2068 | Buy Now |
Part Details for 74HC3G14DP-Q100/AH
74HC3G14DP-Q100/AH CAD Models
74HC3G14DP-Q100/AH Part Data Attributes
|
74HC3G14DP-Q100/AH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC3G14DP-Q100/AH
Nexperia
74HC(T)3G14-Q100 - Triple inverting Schmitt trigger@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Screening Level | AEC-Q100 | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) |