Part Details for 74HC3G06DC by NXP Semiconductors
Overview of 74HC3G06DC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC3G06DC
74HC3G06DC CAD Models
74HC3G06DC Part Data Attributes:
|
74HC3G06DC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC3G06DC
NXP Semiconductors
IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74HC3G06DC
This table gives cross-reference parts and alternative options found for 74HC3G06DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC3G06DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC3G14DC | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Gate | NXP Semiconductors | 74HC3G06DC vs 74HC3G14DC |
74HC2G08DC,125 | 74HC(T)2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | 74HC3G06DC vs 74HC2G08DC,125 |
NC7NP14K8X | Inverter, P Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | 74HC3G06DC vs NC7NP14K8X |
74AUP2G00GD,125 | 74AUP2G00 - Low-power dual 2-input NAND gate SON 8-Pin | NXP Semiconductors | 74HC3G06DC vs 74AUP2G00GD,125 |
74HC3GU04DP | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74HC3G06DC vs 74HC3GU04DP |
74AUP2G32GT,115 | 74AUP2G32 - Low-power dual 2-input OR gate SON 8-Pin | NXP Semiconductors | 74HC3G06DC vs 74AUP2G32GT,115 |
74HCT2G86DC | IC HCT SERIES, DUAL 2-INPUT XOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74HC3G06DC vs 74HCT2G86DC |
74AHCT3G04DC | IC AHCT/VHCT/VT SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74HC3G06DC vs 74AHCT3G04DC |
74AUP2G02GT,115 | 74AUP2G02 - Low-power dual 2-input NOR gate SON 8-Pin | NXP Semiconductors | 74HC3G06DC vs 74AUP2G02GT,115 |
74HCT3G06DC,125 | 74HC(T)3G06 - Triple inverter with open-drain outputs SSOP 8-Pin | NXP Semiconductors | 74HC3G06DC vs 74HCT3G06DC,125 |