-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)3G04 - Triple inverter@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2901
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC3G04DP,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 | Buy Now |
DISTI #
1727-74HC3G04DP,125CT-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2121 In Stock |
|
$0.1882 / $0.6200 | Buy Now |
DISTI #
74HC3G04DP,125
|
Avnet Americas | Inverter 3-Element CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74HC3G04DP,125) RoHS: Compliant Min Qty: 2013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 39300 Partner Stock |
|
RFQ | |
DISTI #
74HC3G04DP,125
|
Avnet Americas | Inverter 3-Element CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74HC3G04DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1739 / $0.2070 | Buy Now |
DISTI #
771-HC3G04DP125
|
Mouser Electronics | Inverters 74HC3G04DP/SOT505/TSSOP8 RoHS: Compliant | 2419 |
|
$0.1720 / $0.6100 | Buy Now |
|
Future Electronics | 74HC Series 5 V Single Surface Mount Inverter - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1780 / $0.1870 | Buy Now |
DISTI #
74HC3G04DP.125
|
TME | IC: digital, NOT, Ch: 3, CMOS, SMD, TSSOP8, Mini Logic, 2÷6VDC, HC Min Qty: 1 | 0 |
|
$0.2260 / $0.6190 | RFQ |
DISTI #
74HC3G04DP,125
|
Avnet Asia | Inverter 3-Element CMOS 8-Pin TSSOP T/R (Alt: 74HC3G04DP,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 30000 |
|
$0.1817 / $0.2410 | Buy Now |
DISTI #
74HC3G04DP,125
|
Avnet Silica | Inverter 3-Element CMOS 8-Pin TSSOP T/R (Alt: 74HC3G04DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC3G04DP,125
|
EBV Elektronik | Inverter 3-Element CMOS 8-Pin TSSOP T/R (Alt: 74HC3G04DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC3G04DP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC3G04DP,125
Nexperia
74HC(T)3G04 - Triple inverter@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74HC3G04DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC3G04DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC3G04DP | Inverter | Nexperia | 74HC3G04DP,125 vs 74HC3G04DP |