-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2927
|
Newark | Ic, Latch Rohs Compliant: Yes |Nexperia 74HC374D,652 Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2810 | Buy Now |
|
Future Electronics | 74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4560 Package Multiple: 38 Lead time: 26 Weeks | 0 |
|
$0.3600 | Buy Now |
|
Rochester Electronics | 74HC374D - Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17463 |
|
$0.2058 / $0.2421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC374D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC374D,652
Nexperia
74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HC374D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC374D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC374D/T3 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | NXP Semiconductors | 74HC374D,652 vs 74HC374D/T3 |
74HC374D | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74HC374D,652 vs 74HC374D |
SN74HC374DWG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74HC374D,652 vs SN74HC374DWG4 |
SN74HC374DWRG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74HC374D,652 vs SN74HC374DWRG4 |
CD74HC374MG4 | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | 74HC374D,652 vs CD74HC374MG4 |
933713480653 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74HC374D,652 vs 933713480653 |
CD74HC374M96G4 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74HC374D,652 vs CD74HC374M96G4 |
MM74HC374WMX | 3-STATE Octal D-Type Flip-Flop, 1000-REEL | onsemi | 74HC374D,652 vs MM74HC374WMX |
MM74HC374WM | 3-STATE Octal D-Type Flip-Flop, 38-TUBE | onsemi | 74HC374D,652 vs MM74HC374WM |
MM74HC374WMX_NL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74HC374D,652 vs MM74HC374WMX_NL |