-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC32; 74HCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC32PWRG4 | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | |
SN74HC32PWR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC32PW,112-1727-ND
|
DigiKey | IC GATE OR Min Qty: 2420 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
115517 In Stock |
|
$0.1200 | Buy Now |
|
Future Electronics | 74HC Series 6 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 96 | 0 |
|
$0.1880 | Buy Now |
DISTI #
62526936
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1519 Package Multiple: 1519 Date Code: 2202 | Americas - 3038 |
|
$0.0719 | Buy Now |
|
Rochester Electronics | 74HC32PW - OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 115517 |
|
$0.1013 / $0.1192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC32PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC32PW,112
Nexperia
74HC32; 74HCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC32PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC32APWRE4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74HC32PW,112 vs SN74HC32APWRE4 |
74HC32PW | OR Gate | Nexperia | 74HC32PW,112 vs 74HC32PW |
SN74HC32PWRG4 | 4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-TSSOP -40 to 85 | Texas Instruments | 74HC32PW,112 vs SN74HC32PWRG4 |
MM74HC32MTC | Quad 2-Input OR Gate, TSSOP-14 WB, 96-TUBE | onsemi | 74HC32PW,112 vs MM74HC32MTC |
HD74HC32T | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74HC32PW,112 vs HD74HC32T |
SN74HC32APWR | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74HC32PW,112 vs SN74HC32APWR |
HD74HC32T | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC32PW,112 vs HD74HC32T |
74HC32PW | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM WIDTH, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC32PW,112 vs 74HC32PW |
MC74HC32ADTR2 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74HC32PW,112 vs MC74HC32ADTR2 |
MM74HC32MTCX_NL | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74HC32PW,112 vs MM74HC32MTCX_NL |