Part Details for 74HC32D-T by Philips Semiconductors
Overview of 74HC32D-T by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC32DRG4 | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | |
SN74HC32DR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | |
SN74HC32DBR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SSOP -40 to 85 |
Price & Stock for 74HC32D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1824 |
|
RFQ | ||
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | OR GATE, CMOS, PDSO14 | 1516 |
|
$0.1620 / $0.5400 | Buy Now |
|
Quest Components | OR GATE, CMOS, PDSO14 | 1336 |
|
$0.2470 / $0.9500 | Buy Now |
|
Quest Components | OR GATE, CMOS, PDSO14 | 680 |
|
$0.1620 / $0.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 59 |
|
$0.8300 / $1.2700 | Buy Now |
Part Details for 74HC32D-T
74HC32D-T CAD Models
74HC32D-T Part Data Attributes
|
74HC32D-T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC32D-T
Philips Semiconductors
OR Gate, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |