74HC32D-T
Description: OR Gate

Overview of 74HC32D-T by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74HC32D-T by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC32D-T by Nexperia

74HC32D-T
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
135 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HC32D-T
    Nexperia
    OR Gate
    VS

Alternate Parts for 74HC32D-T

This table gives cross-reference parts and alternative options found for 74HC32D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC32MX_NL OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74HC32D-T vs MM74HC32MX_NL
HD74HC32RP HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DN Renesas Electronics Corporation 74HC32D-T vs HD74HC32RP
933714310652 OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HC32D-T vs 933714310652
CD74HC32MTG4 4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -55 to 125 Texas Instruments 74HC32D-T vs CD74HC32MTG4
CD74HC32M96E4 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HC32D-T vs CD74HC32M96E4
74HC32D-Q100 OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HC32D-T vs 74HC32D-Q100
HD74HC32RPEL HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation 74HC32D-T vs HD74HC32RPEL
74HC32D OR GATE Toshiba America Electronic Components 74HC32D-T vs 74HC32D
MM74HC32M_NL OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74HC32D-T vs MM74HC32M_NL
CD74HC32MT 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125 Texas Instruments 74HC32D-T vs CD74HC32MT
Part Number Description Manufacturer Compare
TC74HC32AP IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 74HC32D-T vs TC74HC32AP
I74F32D OR Gate Nexperia 74HC32D-T vs I74F32D
CD74AC32M96G4 Quad 2-Input OR Gates 14-SOIC -55 to 125 Texas Instruments 74HC32D-T vs CD74AC32M96G4
HD74HC32FPEL HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation 74HC32D-T vs HD74HC32FPEL
M38510/30501SDX LS SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 74HC32D-T vs M38510/30501SDX
S54LS32F IC LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate NXP Semiconductors 74HC32D-T vs S54LS32F
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 74HC32D-T vs SN74LS28JD
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 74HC32D-T vs SN74LS33NDS
5962-8404501VCX HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74HC32D-T vs 5962-8404501VCX
IDT74LVC00APY NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 Integrated Device Technology Inc 74HC32D-T vs IDT74LVC00APY

Related Parts for 74HC32D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC32D-T by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC32D-T by Nexperia

  • Please alert me when 74HC32D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC32D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC32D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC32D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC32D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC32D-T by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: