-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC32; 74HCT32 - Quad 2-input OR gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3279-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
570 In Stock |
|
$0.1083 / $0.4200 | Buy Now |
DISTI #
74HC32BQ,115
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC32BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1128 | Buy Now |
DISTI #
771-HC32BQ115
|
Mouser Electronics | Logic Gates 74HC32BQ/SOT762/DHVQFN14 RoHS: Compliant | 2756 |
|
$0.1040 / $0.4200 | Buy Now |
DISTI #
P40:2555_16305586
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 1842 | Europe - 48000 |
|
$0.0850 / $0.0957 | Buy Now |
DISTI #
V72:2272_06493163
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 912 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips | Americas - 7873 |
|
$0.1007 / $0.1096 | Buy Now |
|
Future Electronics | 74HC Series 6 V 4 Channel Quad 2-Input Surface Mount OR Gate - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 21000Reel |
|
$0.0843 / $0.0947 | Buy Now |
DISTI #
65550575
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 912 Package Multiple: 1 Date Code: 2246 | Americas - 7873 |
|
$0.1007 / $0.1096 | Buy Now |
DISTI #
74HC32BQ,115
|
Avnet Asia | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74HC32BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1320 / $0.1476 | Buy Now |
DISTI #
74HC32BQ,115
|
Avnet Silica | OR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74HC32BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2V~6V 2uA 4 15ns@6V,50pF ORGate DHVQFN-14-EP(2.5x3) Gates ROHS | 1010 |
|
$0.1442 / $0.2678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC32BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC32BQ,115
Nexperia
74HC32; 74HCT32 - Quad 2-input OR gate@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HC32BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC32BQ,115 | 74HC(T)32 - Quad 2-input OR gate QFN 14-Pin | NXP Semiconductors | 74HC32BQ,115 vs 74HC32BQ,115 |
74HC32BQ | OR Gate | Nexperia | 74HC32BQ,115 vs 74HC32BQ |
74HC32BQ | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74HC32BQ,115 vs 74HC32BQ |