-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)2G86-Q100 - Dual 2-input EXCLUSIVE-OR gate@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2855
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC2G86DP-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 | Buy Now |
DISTI #
2156-74HC2G86DP-Q100H-ND
|
DigiKey | IC GATE XOR 2CH 2-INP 8TSSOP Min Qty: 1972 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2900 In Stock |
|
$0.1500 | Buy Now |
DISTI #
1727-74HC2G86DP-Q100HTR-ND
|
DigiKey | IC GATE XOR 2CH 2-INP 8TSSOP Min Qty: 1972 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1513 / $0.1832 | Buy Now |
DISTI #
74HC2G86DP-Q100H
|
Avnet Americas | XOR Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74HC2G86DP-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1451 / $0.1732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1520 | Buy Now |
|
Rochester Electronics | 74HC2G86 - Dual 2-input EXCLUSIVE-OR gate RoHS: Compliant Status: Active Min Qty: 1 | 2900 |
|
$0.1306 / $0.1536 | Buy Now |
DISTI #
74HC2G86DP-Q100H
|
TTI | Logic Gates 74HC2G86DP-Q100/SOT505/TSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1650 | Buy Now |
DISTI #
74HC2G86DP-Q100H
|
Avnet Silica | (Alt: 74HC2G86DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC2G86DP-Q100H
|
EBV Elektronik | (Alt: 74HC2G86DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC2G86DP-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G86DP-Q100H
Nexperia
74HC(T)2G86-Q100 - Dual 2-input EXCLUSIVE-OR gate@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 180 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74HC2G86DP-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC2G86DP-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC2G86DP-Q100 | XOR Gate | Nexperia | 74HC2G86DP-Q100H vs 74HC2G86DP-Q100 |
74HC2G86DP | XOR Gate | Nexperia | 74HC2G86DP-Q100H vs 74HC2G86DP |