-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G34; 74HCT2G34 - Dual buffer gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1238
|
Newark | Dual Buffer Gate, Sot-363-6, Logic Device Type:Dual Buffer Gate, Logic Family/Base Number:74Hc2G34, Logic Case Style:Sot-363, No. Of Pins:6Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Product Range:- Rohs Compliant: Yes |Nexperia 74HC2G34GW,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14926 |
|
$0.0850 | Buy Now |
DISTI #
1727-8399-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18742 In Stock |
|
$0.0964 / $0.4400 | Buy Now |
DISTI #
74HC2G34GW,125
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74HC2G34GW,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0667 / $0.0796 | Buy Now |
DISTI #
771-HC2G34GW125
|
Mouser Electronics | Buffers & Line Drivers 74HC2G34GW/SOT363/SC-88 RoHS: Compliant | 4661 |
|
$0.0940 / $0.4400 | Buy Now |
|
Future Electronics | 74HC Series 5 V Surface Moutn Dual High-Speed Si-Gate CMOS - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0696 / $0.0785 | Buy Now |
DISTI #
74073481
|
Verical | Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 589 Package Multiple: 1 | Americas - 3430 |
|
$0.1206 / $0.1284 | Buy Now |
DISTI #
74HC2G34GW.125
|
TME | IC: digital, buffer,non-inverting, Ch: 2, CMOS, SMD, TSSOP5, 2÷6VDC Min Qty: 1 | 0 |
|
$0.0780 / $0.1930 | RFQ |
DISTI #
74HC2G34GW,125
|
Avnet Silica | Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R (Alt: 74HC2G34GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
DISTI #
74HC2G34GW,125
|
EBV Elektronik | Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R (Alt: 74HC2G34GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC2G34GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G34GW,125
Nexperia
74HC2G34; 74HCT2G34 - Dual buffer gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 125 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC2G34GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC2G34GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC2G34GW | IC HC/UH SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SOT363, SC-88, 6 PIN, Gate | NXP Semiconductors | 74HC2G34GW,125 vs 74HC2G34GW |
74HC2G34GW-G | Buffer | Nexperia | 74HC2G34GW,125 vs 74HC2G34GW-G |
74HC2G34GW-G | IC HC/UH SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SOT363, SC-88, 6 PIN, Gate | NXP Semiconductors | 74HC2G34GW,125 vs 74HC2G34GW-G |
74HC2G34GW | Buffer | Nexperia | 74HC2G34GW,125 vs 74HC2G34GW |