-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G17; 74HCT2G17 - Dual non-inverting Schmitt trigger@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2432
|
Newark | Buffer/Schmitt Trigger, Sc-88-6, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:74Hc2G17, Logic Case Style:Sc-88, No. Of Pins:6Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc Rohs Compliant: Yes |Nexperia 74HC2G17GW,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13499 |
|
$0.0660 | Buy Now |
DISTI #
1727-6048-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
16159 In Stock |
|
$0.0888 / $0.4000 | Buy Now |
DISTI #
74HC2G17GW,125
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74HC2G17GW,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0966 | Buy Now |
DISTI #
74HC2G17GW,125
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74HC2G17GW,125) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0966 | Buy Now |
DISTI #
771-74HC2G17GW-G
|
Mouser Electronics | Buffers & Line Drivers 74HC2G17GW/SOT363/SC-88 RoHS: Compliant | 44503 |
|
$0.0820 / $0.3800 | Buy Now |
DISTI #
E02:0323_00163417
|
Arrow Electronics | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2402 | Europe - 21000 |
|
$0.0699 / $0.0879 | Buy Now |
DISTI #
V36:1790_06493127
|
Arrow Electronics | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2333 | Americas - 3000 |
|
$0.0780 / $0.0921 | Buy Now |
DISTI #
V72:2272_06493127
|
Arrow Electronics | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 714 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1044 |
|
$0.0930 / $0.1401 | Buy Now |
|
Future Electronics | 74HC Series 5 V Dual Non-Inverting Schmitt Trigger Surface Mount - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 45000Reel |
|
$0.0686 / $0.0774 | Buy Now |
|
Future Electronics | 74HC Series 5 V Dual Non-Inverting Schmitt Trigger Surface Mount - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.0712 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC2G17GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G17GW,125
Nexperia
74HC2G17; 74HCT2G17 - Dual non-inverting Schmitt trigger@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SMT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 175 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC2G17GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC2G17GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC2G17GW-G | IC HC/UH SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-363, SC-88, SMT-6, Gate | NXP Semiconductors | 74HC2G17GW,125 vs 74HC2G17GW-G |