-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G16; 74HCT2G16 - Dual buffer gate@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2841
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC2G16GVH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 | Buy Now |
DISTI #
2156-74HC2G16GVH-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 6TSOP Min Qty: 2722 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
249000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
1727-74HC2G16GVHTR-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 6TSOP Min Qty: 2722 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1096 / $0.1413 | Buy Now |
DISTI #
74HC2G16GVH
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-74 T/R - Tape and Reel (Alt: 74HC2G16GVH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1141 | Buy Now |
DISTI #
771-74HC2G16GVH
|
Mouser Electronics | Buffers & Line Drivers 74HC2G16GV/SOT457/SC-74 RoHS: Compliant | 0 |
|
$0.1070 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1042 | Buy Now |
|
Rochester Electronics | 74HC2G16 - Dual buffer gate RoHS: Compliant Status: Active Min Qty: 1 | 249000 |
|
$0.0946 / $0.1113 | Buy Now |
DISTI #
74HC2G16GVH
|
TTI | Buffers & Line Drivers 74HC2G16GV/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1100 | Buy Now |
DISTI #
74HC2G16GVH
|
TME | IC: digital, buffer,non-inverting, Ch: 2, CMOS, SMD, TSOP6, 2÷6VDC Min Qty: 3 | 6633 |
|
$0.1360 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC2G16GVH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G16GVH
Nexperia
74HC2G16; 74HCT2G16 - Dual buffer gate@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 125 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |