-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G14-Q100; 74HCT2G14-Q100 - Dual inverting Schmitt trigger@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2431
|
Newark | Inverter, 1 I/P, -40 To 125Deg C, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-88, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Nexperia 74HC2G14GW-Q100H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22450 |
|
$0.0850 | Buy Now |
DISTI #
1727-1177-1-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2IN 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16295 In Stock |
|
$0.0937 / $0.4200 | Buy Now |
DISTI #
74HC2G14GW-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74HC2G14GW-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0684 / $0.0817 | Buy Now |
DISTI #
771-74HC2G14GWQ100H
|
Mouser Electronics | Inverters 74HC2G14GW-Q100/SOT363/SC-88 RoHS: Compliant | 78831 |
|
$0.0850 / $0.4200 | Buy Now |
|
Future Electronics | Inverters Dual inverting Schmitt trigger RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0715 / $0.0807 | Buy Now |
DISTI #
74073497
|
Verical | Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 589 Package Multiple: 1 | Americas - 2475 |
|
$0.1242 / $0.1284 | Buy Now |
|
Rochester Electronics | 74HC2G14 - Dual inverting Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
74HC2G14GW-Q100H
|
TTI | Inverters 74HC2G14GW-Q100/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0820 | Buy Now |
DISTI #
74HC2G14GW-Q100H
|
Avnet Asia | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSSOP T/R (Alt: 74HC2G14GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0680 / $0.1161 | Buy Now |
DISTI #
74HC2G14GW-Q100H
|
Avnet Silica | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSSOP T/R (Alt: 74HC2G14GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC2G14GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G14GW-Q100H
Nexperia
74HC2G14-Q100; 74HCT2G14-Q100 - Dual inverting Schmitt trigger@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |