Part Details for 74HC2G02DP,125 by NXP Semiconductors
Overview of 74HC2G02DP,125 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC2G02DP,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC2G02DP,125-ND
|
DigiKey | IC GATE NOR 2CH 2-INP 8TSSOP Min Qty: 2950 Container: Bulk MARKETPLACE PRODUCT |
2950 In Stock |
|
$0.1200 | Buy Now |
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Quest Components | 219 |
|
$0.1848 / $0.6160 | Buy Now |
Part Details for 74HC2G02DP,125
74HC2G02DP,125 CAD Models
74HC2G02DP,125 Part Data Attributes
|
74HC2G02DP,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC2G02DP,125
NXP Semiconductors
74HC(T)2G02 - Dual 2-input NOR gate TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT-505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 74HC2G02DP,125
This table gives cross-reference parts and alternative options found for 74HC2G02DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC2G02DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT3G34DC,125 | 74HC(T)3G34 - Triple buffer gate SSOP 8-Pin | NXP Semiconductors | 74HC2G02DP,125 vs 74HCT3G34DC,125 |
74HC2G08DC,125 | 74HC(T)2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | 74HC2G02DP,125 vs 74HC2G08DC,125 |
74AHCT2G00DC,125 | 74AHC(T)2G00 - Dual 2-input NAND gate SSOP 8-Pin | NXP Semiconductors | 74HC2G02DP,125 vs 74AHCT2G00DC,125 |
74LVC3G07GT,115 | 74LVC3G07 - Triple buffer with open-drain output SON 8-Pin | NXP Semiconductors | 74HC2G02DP,125 vs 74LVC3G07GT,115 |
74LVC3G06GT | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, SON-8, Gate | NXP Semiconductors | 74HC2G02DP,125 vs 74LVC3G06GT |
74LVC2G08GD | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8, Gate | NXP Semiconductors | 74HC2G02DP,125 vs 74LVC2G08GD |
74HCT3G04GD | IC HCT SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8, Gate | NXP Semiconductors | 74HC2G02DP,125 vs 74HCT3G04GD |
74HC3G34DP | IC HC/UH SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 3 MM, 0.50 MM PITCH, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74HC2G02DP,125 vs 74HC3G34DP |
NC7WP02K8X | NOR Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | 74HC2G02DP,125 vs NC7WP02K8X |
74AUP2G00GD | IC AUP/ULP/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT996-2, SON-8, Gate | NXP Semiconductors | 74HC2G02DP,125 vs 74AUP2G00GD |