-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC244PW,112 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC244PWRE4 | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74HC244PWRG4 | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74HC244PWR | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC244PW,112-1727-ND
|
DigiKey | NEXPERIA 74HC244PW - BUS DRIVER, Min Qty: 1505 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
59175 In Stock |
|
$0.2000 | Buy Now |
DISTI #
V79:2366_23235599
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1634 | Americas - 4834 |
|
$0.1126 | Buy Now |
DISTI #
P40:2555_16726872
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 2115 | Europe - 218 |
|
$0.1887 / $0.1907 | Buy Now |
DISTI #
85957271
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1842 Package Multiple: 1 Date Code: 2101 | Americas - 52330 |
|
$0.2036 | Buy Now |
DISTI #
85957042
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1842 Package Multiple: 1 Date Code: 1701 | Americas - 35689 |
|
$0.2036 | Buy Now |
DISTI #
85958258
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1842 Package Multiple: 1 Date Code: 1901 | Americas - 7500 |
|
$0.2036 | Buy Now |
DISTI #
32380114
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1634 | Americas - 4834 |
|
$0.1126 | Buy Now |
DISTI #
87166420
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2114 | Americas - 476 |
|
$0.2175 / $0.2188 | Buy Now |
|
Rochester Electronics | 74HC244PW - Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 95519 |
|
$0.1629 / $0.1917 | Buy Now |
DISTI #
C1S548200138986
|
Chip One Stop | 74HC244PW/SOT360/TSSOP20 RoHS: Compliant pbFree: Yes Container: Bulk | 476 |
|
$0.1740 / $0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC244PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC244PW,112
Nexperia
74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC244PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC244PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC244PWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | 74HC244PW,112 vs SN74HC244PWTG4 |
SN74HC244APWLE | Texas Instruments | Check for Price | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | 74HC244PW,112 vs SN74HC244APWLE |
SN74HC244QPWREP | Texas Instruments | $0.9815 | Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | 74HC244PW,112 vs SN74HC244QPWREP |
V62/03607-02YE | Texas Instruments | Check for Price | Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | 74HC244PW,112 vs V62/03607-02YE |
MM74HC244MTC | onsemi | $0.3732 | Octal 3-STATE Buffer, TSSOP-20, 75-TUBE | 74HC244PW,112 vs MM74HC244MTC |
74HC244PW,118 | NXP Semiconductors | Check for Price | 74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin | 74HC244PW,112 vs 74HC244PW,118 |
HD74HC244TELL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | 74HC244PW,112 vs HD74HC244TELL |