Logic
74HC244DB,112
Description: 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin

Overview of 74HC244DB,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74HC244DB,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74HC244DB,112-1727-ND
DigiKey IC BUFFER NON-INVERT 6V 20SSOP Min Qty: 1352 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 38902
In Stock
  • 1,352 $0.2200
$0.2200 Buy Now
DISTI # 74HC244DB,112
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube - Rail/Tube (Alt: 74HC244DB,112) RoHS: Compliant Min Qty: 1627 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 9240 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3696 Package Multiple: 66 Lead time: 26 Weeks 0
  • 2,772 $0.4500
$0.4500 Buy Now
Rochester Electronics 74HC244DB - Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 38902
  • 1 $0.2241
  • 25 $0.2196
  • 100 $0.2107
  • 500 $0.2017
  • 1,000 $0.1905
$0.1905 / $0.2241 Buy Now

CAD Models for 74HC244DB,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC244DB,112 by Nexperia

74HC244DB,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP2
Package Description
5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20
Pin Count
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
165 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HC244DB,112
    Nexperia
    74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC244DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC244DB,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC244DB,112 would you like to use for your alert(s)?
  • Please alert me when 74HC244DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC244DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC244DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC244DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC244DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC244DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: