Part Details for 74HC238D,652 by NXP Semiconductors
Overview of 74HC238D,652 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC238D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC238D,652-954-ND
|
DigiKey | NEXPERIA 74HC238D - DECODER/DRIV Min Qty: 1315 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14809 In Stock |
|
$0.2300 | Buy Now |
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | DECODER/DRIVER, HC/UH SERIES, TRUE OUTPUT, CMOS, PDSO16 | 34 |
|
$0.3673 / $0.4407 | Buy Now |
|
Rochester Electronics | 74HC238D - Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15461 |
|
$0.1865 / $0.2194 | Buy Now |
Part Details for 74HC238D,652
74HC238D,652 CAD Models
74HC238D,652 Part Data Attributes
|
74HC238D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC238D,652
NXP Semiconductors
74HC(T)238 - 3-to-8 line decoder/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC238D,652
This table gives cross-reference parts and alternative options found for 74HC238D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC238D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC238RP | Hitachi Ltd | Check for Price | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DN | 74HC238D,652 vs HD74HC238RP |
HD74HC238RP-EL | Hitachi Ltd | Check for Price | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, SOP-16 | 74HC238D,652 vs HD74HC238RP-EL |
74HC238D,652 | Nexperia | $0.1759 | 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us SOP 16-Pin | 74HC238D,652 vs 74HC238D,652 |
74HC238D-T | Nexperia | Check for Price | Decoder/Driver | 74HC238D,652 vs 74HC238D-T |
M74HC238M1 | STMicroelectronics | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | 74HC238D,652 vs M74HC238M1 |
SN74HC238DR-00 | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | 74HC238D,652 vs SN74HC238DR-00 |
CD74HC238M96 | Texas Instruments | $0.1884 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | 74HC238D,652 vs CD74HC238M96 |
CD74HC238MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | 74HC238D,652 vs CD74HC238MG4 |
74HC238D | Nexperia | Check for Price | Decoder/Driver | 74HC238D,652 vs 74HC238D |
74HC238D-Q100 | Nexperia | Check for Price | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | 74HC238D,652 vs 74HC238D-Q100 |