-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC21 - Dual 4-input AND gate@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2184 Package Multiple: 78 Lead time: 26 Weeks | 0 |
|
$0.6200 | Buy Now |
|
Rochester Electronics | 74HC21DB - AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7044 |
|
$0.2618 / $0.3080 | Buy Now |
DISTI #
74HC21DB.112
|
TME | IC: digital, AND, Ch: 2, IN: 4, CMOS, SMD, SSOP14, tube, HC Min Qty: 1 | 56 |
|
$0.2370 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC21DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC21DB,112
Nexperia
74HC21 - Dual 4-input AND gate@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC21DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC21DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC21DG4 | 2-ch, 4-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | 74HC21DB,112 vs SN74HC21DG4 |
HD74HC21RP-EL | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC21DB,112 vs HD74HC21RP-EL |
74HC21DB | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HC21DB,112 vs 74HC21DB |
74HC21DB-T | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 74HC21DB,112 vs 74HC21DB-T |
74HC21D,652 | 74HC21 - Dual 4-input AND gate SOIC 14-Pin | NXP Semiconductors | 74HC21DB,112 vs 74HC21D,652 |
935189790118 | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | 74HC21DB,112 vs 935189790118 |
74HC21D-T | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74HC21DB,112 vs 74HC21D-T |
DV74HC21D | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74HC21DB,112 vs DV74HC21D |
933756870652 | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC21DB,112 vs 933756870652 |
HD74HC21RP | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC21DB,112 vs HD74HC21RP |