Datasheets
74HC20DB by:

IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate

Part Details for 74HC20DB by NXP Semiconductors

Overview of 74HC20DB by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Part Details for 74HC20DB

74HC20DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC20DB Part Data Attributes

74HC20DB NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC20DB NXP Semiconductors IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP
Package Description SSOP, SSOP14,.3
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for 74HC20DB

This table gives cross-reference parts and alternative options found for 74HC20DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC20DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC20DB-T NAND Gate Nexperia 74HC20DB vs 74HC20DB-T
SN74HC20DBLE HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SSOP-14 Texas Instruments 74HC20DB vs SN74HC20DBLE
SN74HC20DBRE4 HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74HC20DB vs SN74HC20DBRE4
935188620118 NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia 74HC20DB vs 935188620118
SN74HC20DBRG4 HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74HC20DB vs SN74HC20DBRG4
74HC20DB,118 SSOP1 14-Pin Nexperia 74HC20DB vs 74HC20DB,118
SN74HC20DB IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC Texas Instruments 74HC20DB vs SN74HC20DB
935188620112 NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia 74HC20DB vs 935188620112

74HC20DB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC20DB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC20DB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC20DB would you like to use for your alert(s)?
  • Please alert me when 74HC20DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC20DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC20DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC20DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC20DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC20DB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: