Part Details for 74HC20DB-T by Nexperia
Overview of 74HC20DB-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC20DB-T
74HC20DB-T CAD Models
74HC20DB-T Part Data Attributes
|
74HC20DB-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC20DB-T
Nexperia
NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 74HC20DB-T
This table gives cross-reference parts and alternative options found for 74HC20DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC20DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC20DB-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | 74HC20DB-T vs 74HC20DB-T |
SN74HC20DBR | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | 74HC20DB-T vs SN74HC20DBR |
74HC20DB,112 | NXP Semiconductors | Check for Price | 74HC(T)20 - Dual 4-input NAND gate SSOP1 14-Pin | 74HC20DB-T vs 74HC20DB,112 |
SN74HC20DB | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC | 74HC20DB-T vs SN74HC20DB |
SN74HC20DBLE | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SSOP-14 | 74HC20DB-T vs SN74HC20DBLE |
74HC20DB,112 | Nexperia | Check for Price | SSOP1 14-Pin | 74HC20DB-T vs 74HC20DB,112 |
935188620118 | Nexperia | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | 74HC20DB-T vs 935188620118 |
74HC20DB,118 | Nexperia | Check for Price | SSOP1 14-Pin | 74HC20DB-T vs 74HC20DB,118 |
935188620118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | 74HC20DB-T vs 935188620118 |