-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC20 - Dual 4-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2438
|
Newark | Nand Gate, 4 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC20D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1445 |
|
$0.1900 / $0.4890 | Buy Now |
DISTI #
37AH6088
|
Newark | 74Hc20D/Sot108/So14 Rohs Compliant: Yes |Nexperia 74HC20D,653 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1840 | Buy Now |
DISTI #
1727-6318-1-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7399 In Stock |
|
$0.1375 / $0.4800 | Buy Now |
DISTI #
74HC20D,653
|
Avnet Americas | NAND Gate 2-Element 4-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC20D,653) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0916 | Buy Now |
DISTI #
771-74HC20D-T
|
Mouser Electronics | Logic Gates 74HC20D/SOT108/SO14 RoHS: Compliant | 7145 |
|
$0.1370 / $0.4700 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount Dual 4-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1080 / $0.1180 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount Dual 4-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1050 / $0.1150 | Buy Now |
|
Rochester Electronics | 74HC20D - NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 37372 |
|
$0.0760 / $0.0894 | Buy Now |
DISTI #
74HC20D.653
|
TME | IC: digital, NAND, Ch: 2, IN: 4, CMOS, SMD, SO14, reel,tape, HC Min Qty: 1 | 0 |
|
$0.1080 / $0.3380 | RFQ |
|
Chip 1 Exchange | INSTOCK | 12809 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC20D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC20D,653
Nexperia
74HC20 - Dual 4-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |